180901
FF 250 TAB HSG 4P NYLON NAT
Upgrade your terminal connections with our FF 250 TAB HSG 4P NYLON NAT housing, designed for optimal performance. Crafted from durable polyamide in a natural color, this housing ensures secure and reliable connections in any setting. With a pitch of .425 inches (10.8 mm) and straight tab terminal type, it offers easy installation and a perfect fit. The Cable Mount (Free-Hanging) style allows for versatile mounting options, while its RoHS compliance guarantees environmental responsibility. Ideal for various applications, this terminal housing is a must-have for any project requiring high-quality connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 180901 |
Housing Material: | Polyamide |
Pitch: | 10.8 mm, .425 in |
Terminal Type: | Tab |
Orientation: | Straight |
Number of Positions: | 4 |
Housing Color: | Natural |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Tab Housing |
SKU: | AMP180901 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 31.5 mm / 1.24 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Part Alias: | 0-0180901-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |