1863012-1

01P UMNL CAP HSG

Enhance your power and signal connections with our Universal MATE-N-LOK Housing, designed for seamless integration in a variety of applications. This durable housing, constructed with UL-certified PA 6 material in a natural color, ensures reliable performance even in harsh environments. Featuring a single row for easy cable mount installation, it accommodates a Pin contact type with a crimp termination method. With a high voltage rating of 600 V AC and a wide operating temperature range of -55 to 105 °C (-67 to 221 °F), this housing is suitable for diverse power and signal circuit applications. VDE tested and RoHS compliant, it guarantees safety and environmental responsibility. Perfect for appliances and other electronic devices, this receptacle type housing is essential for wire-to-wire connections, offering exceptional quality and performance. Upgrade your connectivity solutions with this essential component, available in convenient packaging for your convenience.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1863012-1
Series: Universal MATE-N-LOK
Housing Material: PA 6
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Voltage: 600 V AC
Contact Type: Pin
Package Quantity: 1
Number of Positions: 1
Housing Color: Natural
GPL: 236
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1318
Connector System: Wire to Wire
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: GWT 750°C (Without Flame)
VDE Tested: Yes
Connector and Housing Type: Receptacle
Multiple Contact Types: Without
Standards Met: UL
Material Flammability Standard: UL 94V-2
Part Aliases: 1863012-1
SKU: AMP1863012-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: