1-480706-1

09P UMNL PLUG HSG BRN

Easily connect wires with this Universal MATE-N-LOK housing, designed for efficient cable mount installation. With three rows and nine positions, it offers ample space for power and signal applications. The durable nylon construction, CSA and UL standards compliance, and high voltage tolerance make it a reliable choice for various environments. Operating temperature range from -55 to 105°C ensures performance in extreme conditions. The brown housing color adds a touch of sleekness, while the crimp termination method guarantees secure connections. VDE tested and RoHS compliant, this connector meets international safety standards, making it ideal for appliances and other electronic devices. Whether for wire-to-wire or wire-to-board connections, this housing is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-480706-1
Series: Universal MATE-N-LOK
Housing Material: Nylon
Number of Rows: 3
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .25 in, 6.35 mm
Voltage: 600 V AC
Contact Type: Plug
Row Spacing: .25 in, 6.35 mm
Package Quantity: 1
Number of Positions: 9
Housing Color: Brown
GPL: 236
Packaging: Package
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1318
Contact Layout: Matrix
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR7189
Connector Product Type: Housing
ECCN: EAR99
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-2
Part Aliases: 1-480706-1
SKU: AMP1-480706-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: