2-1827875-0

DYNAMIC 1200D HDR ASSY V 20PY BLACK GOLD

Discover the power and versatility of our Dynamic 1200D HDR Assembly, featuring striking black and gold accents. Part of the Dynamic 1000 Series, this connector is CSA and UL certified for quality and safety assurance. With a durable polyester housing and gold-plated contacts, it ensures reliable performance in demanding environments. The two-row header design, with a 2.5mm pitch and 20 positions, offers efficient connectivity on PCBs. Suitable for both power and signal transmission, it operates flawlessly in a wide temperature range from -55°C to 105°C. The vertical mount orientation and through-hole solder termination make installation easy and secure. Perfect for industrial applications, this connector is a key component for your electronic assemblies, meeting stringent quality standards for peace of mind.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1827875-0
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .098 in, 2.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .1299 in, 3.3 mm
Keying: Y
Package Quantity: 17
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 20
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Tail Length: .149 in, 3.05 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 12.45 mm, .49 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: 15.02 mm, 1.08 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 11.3 mm, .444 in
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1827875-0
SKU: AMP2-1827875-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/01/2014 P-13-009010 - Manufacturing location change. Following Part Numbers will be transferred from TE Qingdao plant to Outside Vendor.
Download
12/23/2013 P-13-009509 - Manufacturing location change. Download
12/23/2013 P-13-009516 - Manufacturing Location Change. Revised edition of the P-13-009443. Download