3-292165-2

CT P/HDR BOX V 12P T/P BLUE

Easily connect power and signal components with our AMP CT P/HDR BOX V 12P T/P Blue. Featuring a durable Nylon 6/6 housing in a vibrant blue hue, this single-row connector is ideal for board mounting with through-hole solder termination. The brass pin contacts are rated for 4A at 125V AC/DC, making it suitable for various applications. With a pitch of 2mm and contact layout in an inline configuration, it accommodates wire sizes ranging from 22 to 28 AWG. The connector is UL 94V-0 compliant and operates efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F). With a package quantity of 20, it is perfect for assembly in bulk. Additionally, it has LR 7189 and E28476 agency certifications, ensuring quality and safety standards are met. RoHS compliant, this connector is environmentally friendly for peace of mind. Whether for industrial or commercial use, the AMP CT P/HDR BOX V 12P T/P Blue is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-292165-2
Series: AMP CT
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 20
Contact Amperage: 4 A
Number of Positions: 12
Housing Color: Blue
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Panel Mount: With
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
PCB Retention Type: Kinked Legs
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 3178
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 1.016 in, 25.8 mm
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .228 in, 5.8 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .165 in, 4.2 mm
Contact Retention: With
Agency Standard Number: CSA, UL
Material Flammability Standard: UL 94V-0
Part Aliases: 3-292165-2
SKU: AMP3-292165-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: