2-1445056-4

MICRO MNL HDR ASSY SINGLE ROW

Enhance your power connector setup with our Micro MNL HDR ASSY SINGLE ROW from the Micro MATE-N-LOK series. This high-quality assembly, meeting CSA and UL standards, features a black High Temperature Nylon housing for durability. With a surface mount termination method and right-angle mount orientation, it offers seamless integration onto the board. Designed for power applications, it has four pin contacts with tin plating and a contact amperage of 5A. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures reliability in various environments. Each package contains 215 pieces, making it ideal for bulk installations. RoHS compliant and VDE tested, this connector guarantees both performance and safety. Upgrade your circuitry with this efficient and reliable solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445056-4
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 215
Contact Amperage: 5 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 100 µin, 2.540 µm
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 4
Wire Size: .051 - .517 mm², 20 - 30 AWG
Contact Layout: Inline
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Mating Retention: With
Termination Post Tail Length: .055 in, 1.4 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445056-4
SKU: AMP2-1445056-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: