2-1445089-3

MICRO MNL HDR ASSY S/ROW AU LF

Enhance your power connectivity with this Micro MNL HDR ASSY S/ROW AU LF assembly. Featuring a single row design, it offers reliable performance with CSA and UL standards compliance. Crafted from high temperature nylon, it ensures durability in demanding environments. With through-hole solder termination, it guarantees secure attachment to your board. The 3mm pitch, gold-plated pin contacts support a maximum voltage of 250V AC/DC and 5A contact amperage. Perfect for power applications, this black housing connector is RoHS compliant and VDE tested, meeting international safety standards. With 266 pieces in a convenient tray packaging, it's ideal for industrial use. Upgrade your power connectors with this efficient and reliable solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445089-3
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Package Quantity: 266
Contact Amperage: 5 A
Number of Positions: 3
Housing Color: Black
Mount Orientation: Right Angle
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Box & Tray, Tray
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .38 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 7.88 mm
PCB Retention Type: Boardlock
Boardlock Material: High Temperature Nylon
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 3
Wire Size: .051 - .517 mm², 20 - 30 AWG
Connector Length: 22.14 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 8.92 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .14 in, 3.51 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445089-3
SKU: AMP2-1445089-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: