3-794628-8
08P MICRO MNL ASSY,R/A,SMT LF
Enhance your power connections with the Micro MATE-N-LOK series two-row connector. Compliant with CSA and UL standards, this connector features a durable high-temperature nylon housing in sleek black. With a surface mount termination method and a pitch of 3mm, it offers reliable performance in various applications. The gold-plated pin contacts ensure efficient power transfer, rated for 5A at 250V AC/DC. Designed for board mount installation, it's suitable for power circuit applications. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent functionality. The 8-position connector in a right-angle mount orientation, with PCB retention and hold-down post, ensures secure assembly. Perfect for appliances and other power-related systems, it's a dependable solution for your connectivity needs. RoHS compliant and VDE tested, it meets international quality standards for added peace of mind. With a package quantity of 150 in a convenient tray packaging, it's ideal for both small-scale and bulk projects. Elevate your power connections with this reliable and efficient Micro MATE-N-LOK connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-794628-8 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 150 |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 8.11 mm |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 8 |
Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
Connector Length: | 12.86 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 7.37 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .125 in, 3.18 mm |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-794628-8 |
SKU: | AMP3-794628-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |