2-1445095-2

MICRO MNL HDR ASSY S/ROW AU LF

Enhance your power connectivity with this Micro MNL HDR ASSY featuring a single-row design, ideal for board mount applications. Crafted with high temperature nylon housing in a sleek black finish, this connector ensures reliable performance in a wide operating temperature range. With a pitch of 3mm (.118 in), it offers secure contact with a contact amperage of 5A and a voltage rating of 250V AC/DC. The surface mount termination method and gold plating on the contact mating area guarantee efficient power transfer. UL and CSA standards compliance, along with VDE testing, assure quality and safety. Whether for appliances or other electronic devices, this header assembly is a versatile solution. RoHS compliant and lead-free solder processes compatible, it meets global environmental standards. With 210 units in a tape package, it's convenient for production use. Upgrade your power connectors with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1445095-2
Series: Micro MATE-N-LOK
Housing Material: High Temperature Nylon
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Pitch: .118 in, 3 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 210
Contact Amperage: 5 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: 239
Mating Retention Type: Locking Tab
Packaging: Tape
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 9.24 mm
PCB Retention Type: Boardlock
Boardlock Material: Phosphor Bronze
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A309
Number of Power Positions: 2
Connector Length: 10 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin
Connector Product Type: Header
ECCN: EAR99
Connector Width: 3.86 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .06 in, 1.53 mm
Max Insulation Diameter: 1.52 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: Yes
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1445095-2
SKU: AMP2-1445095-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: