2-1445097-8
MICRO MNL HDR ASSY S/ROW AU LF
Enhance your power connectivity with this Micro MNL HDR ASSY S/ROW AU LF, a high-performance solution from the Micro MATE-N-LOK series. Designed with quality and safety in mind, it meets UL and CSA standards for reliable operation. The housing, made of durable High Temperature Nylon in sleek black, ensures long-lasting use even in harsh environments. With a pitch of 3 mm and through-hole solder termination, installation is a breeze. Featuring 8 gold-plated pin contacts, each rated for 5A at 250V AC/DC, it guarantees efficient power transfer. Its compact design, with a right-angle mount orientation and boardlock PCB retention, offers versatility in applications. Tested for VDE compliance and RoHS certified, this connector prioritizes performance and environmental responsibility. Ideal for appliances and other power applications, it's a must-have component in your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1445097-8 |
Series: | Micro MATE-N-LOK |
Housing Material: | High Temperature Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 112 |
Contact Amperage: | 5 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 3.86 mm |
PCB Retention Type: | Boardlock |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 8 |
Contact Layout: | Inline |
Connector Length: | 28.14 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 8.92 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .113 in, 2.89 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1445097-8 |
SKU: | AMP2-1445097-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |