2-1447232-6
3900281-441=SP/SEAL 44P PLUG
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with this black SUPERSEAL 1.0mm connector. Featuring two rows with a 3.5mm pitch, it offers reliable performance for a variety of applications. With 44 positions and RoHS compliance, this connector ensures efficient and environmentally friendly operation. Perfect for automotive connectivity needs, it guarantees secure and durable connections, making it an essential accessory for your vehicle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1447232-6 |
Color: | Black |
Series: | SUPERSEAL 1.0mm |
Number of Rows: | 2 |
Pitch: | .138 in, 3.5 mm |
Number of Positions: | 44 |
Connector Position Assurance Capable: | No |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP2-1447232-6 |
Mating Pin Diameter: | 1 mm / .039 in |
Contact Current Rating (Max): | 7 A |
Nominal Voltage Architecture: | 250 V |
Connector Style: | Housing for female terminals |
Row-to-Row Spacing: | 4 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Board |
Sealable: | Yes |
Primary Locking Feature: | Contact Retainer |
Operating Temperature Range: | -40 - 125 °C / -40 - 257 °F |
Part Alias: | 3900281-441. |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/06/2024 | P-24-025723 - PPQ of superseal 44 change. PPQ of superseal 44 change. From 140pcs to 144pcs. Before(10*tray:12pcs each tray +2*tray:10pcs each tray), after (12*tray:12pcs each tub). |
Download |