6437288-5
SUPER SEAL 60POS CAP ASSY GOLD
Enhance your automotive electrical connections with this 60-position SUPER SEAL 1.0mm Cap Assembly in striking gold. Designed for durability and reliability, this black connector boasts a through-hole solder termination method, ensuring secure attachment. With a high operating temperature range of up to 125°C, it can withstand harsh environments with ease. The four rows of pins provide ample connectivity options, while the 3mm pitch offers efficient spacing. Rated for 250V AC/DC, it guarantees safe power transmission. Its UL 94V-0 flammability standard compliance and sealable construction make it ideal for industrial and commercial transportation applications. Complete with gold plating for optimal conductivity, this connector is a dependable choice for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6437288-5 |
Color: | Black |
Series: | SUPERSEAL 1.0mm |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
IP Rating: | JIS D0203 |
Pin Diameter: | .039 in, 1 mm |
Number of Positions: | 60 |
Mount Orientation: | Horizontal/90° |
GPL: | J12 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J602 |
Number of Signal Positions: | 60 |
Connector System: | Wire to Board, Wire-to-Device |
Rated Voltage: | 250 VAC, 250 VDC |
ECCN: | EAR99 |
Connector Width: | 3.071 in, 78 mm |
PCB Mount Alignment: | Without |
Length: | 1.437 in, 36.5 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | With |
Number of Sections: | 2 |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 1.098 in, 27.9 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6437288-5 |
SKU: | AMP6437288-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/29/2023 | PCN-23-192708 - Adding Second Source Material Supplier. TE Connectivity is adding second source material supplier for Super Seal Connector Cap Housing 26Pos/34Pos/60Pos to make supplier chain safe for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download |