4-1437290-1
3900113-3422=DWG#E3900113
Introducing the SUPERSEAL 1.0mm Series Housing for female terminals, designed for industrial and commercial transportation applications. With four rows and 34 positions, this connector offers reliable connectivity in demanding environments. Its 3mm pitch, 250V AC/DC voltage rating, and JIS D0203 IP rating ensure performance and safety. Constructed with PBT GF material meeting UL 94V-2 flammability standards, it guarantees durability. Featuring polarization for proper alignment, it enables secure connections. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it is suitable for various scenarios. The black housing, measuring 1.266" in length, 1.36" in height, and 1.504" in width, accommodates cable exit at a 180° angle. With a primary locking feature integrated into the housing, it offers ease of use. RoHS compliant, this connector upholds environmental standards, making it a reliable choice for automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1437290-1 |
Series: | SUPERSEAL 1.0mm |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
IP Rating: | JIS D0203 |
Row Spacing: | .138 in, .157 in, 3.5 mm, 4 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 34 |
GPL: | J12 |
Packaging: | Box |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J602 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.266 in |
Cable Exit Angle: | 180° |
Height: | 1.36 in, 34.55 mm |
Width: | 1.504 in, 38.2 mm |
Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Black |
Serviceable: | Yes |
Mating Pin Diameter: | .039 in, 1 mm |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3900113-3422;4-1437290-1 |
SKU: | AMP4-1437290-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/03/2020 | P-20-018770 - Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is adding new capacity tooling in TE China, The new tooling is necessary in order to respond to demand increase. The added tooling does not impact connector performance | Download |