6473427-1
SUPER SEAL 60POS CAP ASSY H AU
Introducing the SUPER SEAL 60POS CAP ASSY H AU, a sleek and efficient connector designed for automotive applications. With a pitch of 3mm and termination method of Through Hole - Solder, this black connector boasts four rows and 60 positions for seamless signal transmission. Operating at temperatures ranging from -40°C to 125°C, it ensures reliability even in harsh environments. Its horizontal/90° mount orientation and PCB retention with mounting hole make installation a breeze. Featuring gold interface plating and a voltage rating of 250V AC/DC, it guarantees optimal performance and durability. RoHS compliant and suitable for industrial and commercial transportation, this connector is a must-have for your automotive projects. Packaged in a convenient tube, it's ready for use in your next application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6473427-1 |
Color: | Black |
Series: | SUPERSEAL 1.0mm |
Number of Rows: | 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Pin Diameter: | .039 in, 1 mm |
Package Quantity: | 8 |
Number of Positions: | 60 |
Mount Orientation: | Horizontal/90° |
GPL: | J12 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J602 |
Number of Signal Positions: | 60 |
Connector System: | Wire to Board |
Rated Voltage: | 250 VAC, 250 VDC |
ECCN: | EAR99 |
Connector Width: | 23 mm, .905 in |
PCB Mount Alignment: | With |
Length: | 2.79 in, 71 mm |
Locking Interface: | With |
Interface Plating: | Gold (Au) |
Nominal Voltage Architecture: | 250 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 1.07 in, 27.4 mm |
Part Aliases: | 6473427-1 |
SKU: | AMP6473427-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/07/2019 | P-19-018043 - New Capacity Tooling. | Download |
06/16/2019 | P-19-017377 - Duplication of tooling. Duplication of tools for Pin terminal in TE U.S. in order to respond to demand increase. |
Download |
04/15/2019 | P-19-016950 - Duplication of Tools. Additional capacity is needed and will be placed in a China location. | Download |