2-1565084-3
GRACE INERTIA CONNECTOR 3.5 6P
Enhance your connectivity with our Grace Inertia Connector 3.5 6P, a versatile solution for power and signal applications. Featuring a durable Nylon 6/6 housing in a striking blue color, this connector ensures secure and reliable connections. With a 3.5mm pitch and 6 positions, it accommodates wire sizes ranging from 18 to 26 AWG, making it suitable for a variety of setups. Operating within a wide temperature range of -30 to 105°C (-22 to 221°F) and with a voltage rating of 300V AC, it guarantees performance in diverse environments. The Cable Mount design allows for easy installation, while the Crimp termination method ensures efficient connectivity. With mating alignment and retention features, including Latch, Locking Latch, and Inertia Locking, this connector offers added security. RoHS compliant and UL 94V-0 rated for flammability, it meets stringent quality standards. Ideal for appliances and other applications, it comes in a package of 300 for convenience. Upgrade your connections with the Grace Inertia Connector 3.5 6P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1565084-3 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Strain Relief: | No Strain Relief |
Row Spacing: | .189 in, 4.8 mm |
Keying: | C |
Package Quantity: | 300 |
Number of Positions: | 6 |
Housing Color: | Blue |
GPL: | 429 |
Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 14.2 mm, .558 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Wire Size: | .129 - .823 mm², 18 - 26 AWG |
Connector Length: | 12.6 mm, .495 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Mating Retention: | With |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-1565084-3 |
SKU: | AMP2-1565084-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |