2-1719434-3

4 POS DIA 2.5 SOCKET CONNECTOR HSG

Enhance your automotive, truck, bus, or off-road vehicle with this durable and reliable connector housing. Designed for optimal performance in rugged environments, it features a 7mm (.276 in) pitch and four positions for seamless connectivity. With an IP67 and IP69K rating, it offers superior protection against dust, water, and high-pressure jets. The 180° cable exit angle ensures convenient installation, while its RoHS compliance guarantees environmentally-friendly manufacturing. Perfect for various automotive applications, this gray connector housing is a must-have accessory for maintaining efficient and secure electrical connections on the road.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1719434-3
Color:Gray
Pitch:.276 in, 7 mm
IP Rating:IP67, IP69K
Number of Positions:4
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2-1719434-3
Body Material:PBT GF
Blank Cavity Position:3 / 4
Mating Pin Diameter:2.5 mm / .098 in
Height:32.8 mm / 1.291 in
Length:32.8 mm / 1.29 in
Width:31 mm / 1.22 in
Operating Voltage:48 VDC
Nominal Voltage Architecture:12 V / 24 V / 42 V / 48 V
UL Flammability Rating:UL 94-HB
Polarized:No
Terminal Position Assurance:No
Mounting Feature:Without
Serviceable:Yes
Connector Style:Housing for female terminals
Strain Relief:No
Connector System:Wire-to-Wire
Sealable:Yes
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Operating Temperature Range:-40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: