2-179608-2
CT DBL ROW HOLDER,MT,22P,NA
Enhance your connectivity solutions with our CT Double Row Holder for MT applications. This ivory-colored accessory, part of the AMP CT series, features a durable PA 66 body material and accommodates 22 positions with a pitch of 2mm (.079in). With a contact amperage of 3A, it ensures reliable performance. Suitable for wire-to-board connections, it accepts wire sizes ranging from 30 to 22 AWG. Operating efficiently in temperatures from -30 to 105°C (-22 to 221°F), this holder, measuring 1.035in (26.3mm) in length, .271in (6.9mm) in height, and .334in (8.5mm) in width, is RoHS compliant, guaranteeing environmental responsibility. Whether for data or device applications, this product, packaged in quantities of 1000, is a must-have in your connector toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-179608-2 |
Color: | Ivory |
Series: | AMP CT |
Accessory Type: | Holder |
Overall Height: | 6.9 mm |
Pitch: | .079 in, 2 mm |
Row Spacing: | 6.5 mm |
Body Material: | PA 66 |
Package Quantity: | 1000 |
Contact Amperage: | 3 A |
Number of Positions: | 22 |
GPL: | 398 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
GPL Description: | Data and Devices |
Product Code: | 0700 |
Wire Size: | 30 - 22 AWG |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Length: | 1.035 in, 26.3 mm |
Height: | .271 in, 6.9 mm |
Width: | .334 in, 8.5 mm |
Part Aliases: | 2-179608-2 |
SKU: | AMP2-179608-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/13/2016 | E-16-008796 - Reactive parts as PM request | Download |
06/28/2016 | P-16-012789 - Product improvement. To optimize delivery time, TE want to add new alternative resin material, the alternative material is at same level with the original one. | Download |