1-1827581-2

DYNAMIC 1500T HDR ASSY V 6P X BLACK GOLD

Introducing the DYNAMIC 1500T HDR ASSY V 6P X BLACK GOLD from our Dynamic 1000 Series. This UL and CSA certified Header connector features a durable Polyester - GF housing in sleek black, with gold-plated contacts for reliable power and signal transmission. With three rows of six positions each, it offers ample connectivity for your board mount applications. The 3.5mm pitch and 5A contact amperage make it suitable for a wide range of power and signal requirements. Operating in temperatures ranging from -55 to 105°C, this connector is built to withstand harsh industrial environments. The straight contact style and through-hole solder termination method ensure secure and stable connections. With a compact vertical mount orientation and a low profile of 12.45mm, it saves space while providing efficient performance. Each package contains 55 connectors, perfect for your production needs. Stay compliant with UL 94V-0 flammability standards and RoHS regulations, as this connector is halogen-free. From power to signal transmission, this connector is a versatile solution for your wire-to-board applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1827581-2
Series: Dynamic 1000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .137 in, 3.5 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .1299 in, 3.3 mm
Keying: X
Package Quantity: 55
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 6
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .12 in, 3.05 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .039 - .063 in, 1 - 1.6 mm
Connector Height: 12.45 mm, .49 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K747
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Signal (Data)
Connector Length: .318 in, 8.1 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Connector
ECCN: EAR99
Contact Style: Straight
Connector Width: 14.6 mm, .574 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: Standard
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: UL;CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1827581-2
SKU: AMP1-1827581-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: