2-1969567-0

HOUSING, PLUG, GWT, DUAL ROW, EP2.5

Enhance your connectivity with this versatile Housing Plug, designed for dual-row applications in the Economy Power 2.5 series. Crafted from durable Nylon GF1 material, it ensures reliable performance in a variety of environments. With a pitch of 2.5mm, it accommodates 20 positions for seamless power and signal transmission. The cable mount feature offers flexibility in installation, while the UL 94V-0 flammability standard ensures safety. Operating temperature range of -25 to 105°C allows for use in diverse settings. Its latch lock and polarization feature guarantee secure mating, while the absence of strain relief simplifies assembly. Compliant with RoHS standards, this connector is a sustainable choice for your PCB socket receptacle needs. With 1200 units in a pack, it's ideal for bulk applications in appliances and beyond. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969567-0
Color: Natural
Series: Economy Power 2.5
Amperage: 7.5 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .09 in, 2.5 mm
Package Quantity: 1200
Lock Type: Latch
Number of Positions: 20
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -25 - 105 °C, -13 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .326 in, 8.3 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 1.025 in, 26.04 mm
Connector System: Wire to Wire1
Connector Product Type: Connector
Connector Width: .485 in, 12.32 mm
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969567-0
SKU: AMP2-1969567-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download