2-1969593-0

HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5

Experience secure and efficient power and signal connectivity with our Housing, Receptacle. This dual-row connector, part of the Economy Power 2.5 series, is designed for cable mounting, providing easy installation in various applications. Constructed with durable Nylon GF1 material and meeting UL 94V-0 flammability standards, it ensures reliable performance. With a pitch of 2.5mm, 20 positions, and 3A current rating, it supports effective power transmission. Featuring a latch lock for mating retention, it guarantees a secure connection. Operating in a wide temperature range from -55 to 105°C, it is suitable for diverse environments. Its compact design, measuring 1.098 inches in length and 0.786 inches in height, accommodates 26-22 AWG wire sizes. Whether used in appliances or other electronic devices, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969593-0
Color: Natural
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 400
Lock Type: Latch
Number of Positions: 20
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: With
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Connector Length: 1.098 in, 27.89 mm
Connector System: , Wire to Wire
Connector Product Type: Connector
Connector Width: .406 in, 10.32 mm
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969593-0
SKU: AMP2-1969593-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: