2-1969593-2

HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5

Enhance your connectivity with this Economy Power 2.5 Series Housing, designed for dual-row applications. Featuring a receptacle gender and free-hanging mount type, it offers versatility in cable installations. Crafted from durable nylon GF1 material with UL 94V-0 flammability standard, this housing ensures reliable performance in various environments. With a 3A amperage and 250VAC voltage rating, it is suitable for power and signal circuit applications. The 2.5mm pitch and 22 positions accommodate diverse connection needs, while the crimp termination method facilitates easy installation. Measuring 19.97mm in height and 30.39mm in length, this connector is compatible with 26-22 AWG wire sizes. Whether for appliances or industrial use, this connector guarantees secure and efficient operation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969593-2
Color: Natural
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 350
Lock Type: Latch
Number of Positions: 22
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: With
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Connector Length: 1.196 in, 30.39 mm
Connector System: , Wire to Wire
Connector Product Type: Connector
Connector Width: 10.32 mm, .406 in
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969593-2
SKU: AMP2-1969593-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download