1-1744439-3

EP2.5 Shrd HDR ASSY 13P VERT, GW

Introducing the EP2.5 Shrd HDR ASSY 13P VERT from the GW series, a versatile power and signal connector designed for through-hole soldering on printed circuit boards. With a pitch of 2.5mm and a single row layout, this connector features 13 inline contact positions housed in durable white nylon. Meeting UL 94V-0 flammability standards, it offers reliable performance in a wide operating temperature range from -55 to 105°C. Each contact, made of copper alloy with tin plating, can handle up to 4.5A at 250VAC, making it suitable for various applications, including appliances. With a compact vertical mount orientation and PCB retention, it ensures secure and efficient connectivity. Wave solder capable for lead-free processes, this connector is RoHS compliant and suitable for use in environmentally conscious projects. With a header type shrouded design and a length of 34.8mm, it provides easy wire-to-board assembly. Ideal for power and signal transmission, this connector is a reliable choice for your PCB interconnection needs. Packaged in a quantity of 300, it is ready for your production requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744439-3
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 300
Contact Amperage: 4.5 A
Number of Positions: 13
Housing Color: White
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .315 in, 8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 1.37 in, 34.8 mm
Connector System: Wire to Board
ECCN: EAR99
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .377 in, 9.58 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744439-3
SKU: AMP1-1744439-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: