1-1744439-9

EP2.5 Shrd HDR ASSY 19P VERT, GW

Enhance your power and signal connectivity with our EP2.5 Shrd HDR ASSY 19P VERT, GW connector. Designed for vertical mounting on printed circuit boards, this assembly features a single row of 19 durable contacts with a pitch of 2.5mm (.098 in). The housing, made of UL 94V-0 rated white nylon, ensures reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). With a contact amperage of 4.5A and a voltage rating of 250VAC, it is suitable for various power applications. Its through-hole termination method allows for easy soldering, while the tin plating on the contact mating area ensures efficient signal transmission. Whether for appliances or other electronic devices, this connector is wave solder capable and complies with lead-free solder processes. Its compact size, with a height of 8mm (.315 in) and width of 9.58mm (.377 in), makes it ideal for space-constrained PCB layouts. Trust in this high-quality connector for seamless wire-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744439-9
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 250
Contact Amperage: 4.5 A
Number of Positions: 19
Housing Color: White
Mount Orientation: Vertical
GPL: 101
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .315 in, 8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 1.961 in, 49.8 mm
Connector System: Wire to Board
ECCN: EAR99
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .377 in, 9.58 mm
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .133 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744439-9
SKU: AMP1-1744439-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: