1-2299683-8

EP2.5 HDR 8P VERT W/O BOSS,TAPING,RED

Enhance your power and signal connections with our EP2.5 HDR 8P VERT W/O BOSS Connector. Designed for efficient board mounting, this connector features a vertical orientation and offers both crimp and through-hole solder termination options. With a contact pitch of 2.5 mm and a contact rating of 4.2 A, it ensures reliable performance in a variety of applications. The durable housing, made of UL 94V-0 rated Polybutylene Terephthalate in a vibrant red color, guarantees safety and longevity. With 450 pieces in each package, this connector is ideal for high-volume assembly. Operating temperature range of -55 to 105 °C (-67 to 221 °F) and compliance with RoHS regulations make it suitable for environmentally sensitive projects. Its compact design, measuring just 22.5 mm in length and 6.4 mm in width, offers space-saving connectivity. Trust in the quality and versatility of our EP2.5 HDR 8P VERT W/O BOSS Connector for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2299683-8
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Crimp, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 450
Contact Amperage: 4.2 A
Number of Positions: 8
Housing Color: Red
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 - 5 µm, 80 - 200 µin
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 22.5 mm, .89 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Plating Finish: Bright
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Kinked Legs
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2299683-8
SKU: AMP1-2299683-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: