2-1969595-0

HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5

Enhance your power and signal connections with this Economy Power 2.5 receptacle housing, perfect for dual-row configurations. Designed for free-hanging installation, this durable connector features a natural nylon construction that meets UL 94V-0 flammability standards. With a 3A amperage rating and 250VAC voltage capacity, it ensures reliable performance in various applications. The housing accommodates 20 positions with a 2.5mm pitch, suitable for 26-22 AWG wire sizes. Its panel-mount design offers easy integration, while the latch lock mechanism provides secure mating. Operating within a wide temperature range (-55 to 105°C), this connector is ideal for use in demanding environments. Whether for appliances or other electronics, it guarantees efficient power transmission. Packaged in quantities of 10,000 for convenience, it is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1969595-0
Color: Natural
Series: Economy Power 2.5
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon GF1
Number of Rows: 2
Mount Type: Panel
Termination Method: Crimp
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .05 in, 1.28 mm
Package Quantity: 10000
Lock Type: Latch
Number of Positions: 20
Housing Color: Natural
GPL: 101
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Panel Mount: Without
PCB Retention: Without
Connector Height: .786 in, 19.97 mm
Sealable: No
Mating Alignment: Without
Mating Connector Lock Type: Latch
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: L014
Wire Size: 26 - 22 AWG, .13 - .33 mm²
Contact Transmits: Power
Connector Length: 1.098 in, 27.89 mm
Connector System: , Wire to Wire
Connector Product Type: Connector
Connector Width: 10.32 mm, .406 in
Mating Retention: With
Mating Connector Lock: With
Insulation Diameter: .051 - .067 in, 1.3 - 1.7 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1969595-0
SKU: AMP2-1969595-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/31/2018 E-18-011148 (xml) - Discontinuance. Download