2-2170705-5

CAGE ASSY, QSFP28 1X1, SPRING, HS, LP

Enhance your high-speed connectivity with this meticulously engineered CAGE ASSY, featuring a QSFP28 1X1 configuration. Designed for seamless integration through a Through Hole - Press-Fit termination method, this assembly guarantees reliable performance in even the most demanding environments. With a data rate of 28 Gb/s and UL 94V-0 material flammability standard compliance, it's ideal for standard applications requiring top-tier signal integrity. The included EMI Springs provide robust internal and external EMI protection, while the anodized Black heat sink ensures optimal thermal management. With comprehensive features such as a lightpipe configuration, this assembly offers a complete solution for your connectivity needs in a compact and efficient design. RoHS compliant and lead-free solder processes further attest to its high-quality construction, making it a must-have component for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2170705-5
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Single
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Dual Round
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170705-5
SKU: AMP2-2170705-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: