2170753-4
CAGE ASSY, QSFP28 1X1, GASKET, HS
Enhance your standard data and device connectivity with this high-speed Cage Assembly, perfect for QSFP28/56 applications. Featuring a ganged, board-mount design with through-hole press-fit termination, this assembly ensures secure and reliable signal transmission at 28 Gb/s. Compliant with UL 94V-0 flammability standards, it guarantees safety and performance in various environments, with an operating temperature range of -40 to 85°C (-40 to 185°F). The included elastomeric gasket provides EMI and RFI protection, while the anodized black nickel silver construction offers durability and heat dissipation. Tailored for efficient PCB integration, this assembly is a versatile solution for high-speed data connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170753-4 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | PCI |
Heat Sink Height: | .165 in, 4.2 mm |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170753-4 |
SKU: | AMP2170753-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |