2170811-4

CAGE ASSEMBLY, 1X2, QSFP28, GASKET

Enhance your connectivity with this sleek CAGE ASSEMBLY designed for QSFP28 applications. Featuring a compact 1x2 port matrix configuration, this assembly is perfect for high-speed data transmission at 28 Gb/s. With a durable UL 94V-0 flammability standard and a reliable Through Hole - Press-Fit termination method, it ensures secure board mounting. Operating efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F), it's ideal for standard applications. Crafted with nickel silver, it guarantees long-lasting performance while meeting RoHS compliance. Elevate your connectivity solutions with this high-speed cage assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170811-4
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage
ECCN: EAR99
Cage Type: Ganged
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: No
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2170811-4
SKU: AMP2170811-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: