2-2170808-3

QSFP28, 1X2, CAGE ASSY, SPRING, HS, LP

Enhance your networking setup with our QSFP28 Cage Assembly, featuring a ganged 1x2 port matrix configuration. Designed for high-speed data applications, this assembly ensures reliable signal transmission at 28 Gb/s. With a durable nickel silver construction and UL 94V-0 flammability standard, it offers robust performance in various environments. The included internal/external EMI springs provide superior electromagnetic interference protection. Equipped with a heat sink for efficient thermal management, this assembly is ideal for standard networking applications. Its through-hole press-fit termination method and PCB contact plating with tin ensure secure connections, while the dual round lightpipe configuration enhances visibility. RoHS compliant and ECCN EAR99, it meets international standards for environmental and export regulations. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2170808-3
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Dual Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170808-3
SKU: AMP2-2170808-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: