2170767-2

CAGE, ASSY, QSFP28, 1X3, GASKET

Enhance your data interface with our QSFP28/56 CAGE, ASSY, featuring a 1 x 3 port matrix configuration for seamless connectivity. Designed for standard applications, this ganged cage assembly ensures reliable signal transmission at high speeds of 28 Gb/s. With a rugged construction meeting UL 94V-0 flammability standards, it guarantees durability in diverse operating environments ranging from -40 to 85 °C (-40 to 185 °F). The nickel silver material and press-fit termination method provide robust PCB contact, while the included elastomeric gasket offers EMI and RFI protection. Compatible with cable-to-board systems and featuring a tail length of 2.05 mm (.081 in), this assembly, part of our zQSFP+/QSFP28 series, is RoHS compliant and ready to optimize your connectivity solutions. Elevate your electronic designs with the reliability and performance of our CAGE, ASSY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170767-2
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage
ECCN: EAR99
Cage Type: Ganged
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: No
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2170767-2
SKU: AMP2170767-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: