2-2170754-1

CAGE ASSY, QSFP28 1X1, GASKET, HS, LP

Enhance your high-speed connectivity with this CAGE ASSY, designed for QSFP28 1X1 applications. Featuring a durable construction with UL 94V-0 flammability standard, this assembly ensures reliable performance in standard environments. Its board mount design with Through Hole - Press-Fit termination method offers easy installation, while the ganged cage type and nickel silver material provide robustness. With a data rate of 28 Gb/s and a sealable construction, it guarantees secure signal transmission. The included heat sink, with an anodized black finish, optimizes thermal management, making it suitable for operating temperatures ranging from -40 to 85°C. Compliant with RoHS standards, this connector assembly is a dependable choice for your high-speed connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2170754-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Dual Round
Rear EONs Per Port Column: 2
Cage Material: Nickel Silver
Heat Sink Compatible: Yes
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170754-1
SKU: AMP2-2170754-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: