5-964702-3
STD-TIMER HOUSING 9POS
Enhance connectivity in your electronic applications with this Standard-Timer Housing for 9-position IDC connectors. Designed for optimal performance, this receptacle housing features a durable nylon construction in a natural color, meeting UL 94V-2 material flammability standards. With a pitch of 5mm, it offers secure cable mount (free-hanging) installation, perfect for power and signal circuit applications. The housing's 1-row configuration, 9 positions, and exterior lock style ensure reliable mating and retention, while its operating temperature range of -40 to 110°C (-40 to 230°F) guarantees suitability for various environments. Each package includes 1000 units, making it ideal for bulk installations. Trust in this connector housing for seamless wire-to-wire connections in appliances and other electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-964702-3 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Lock Type: | Latch |
Number of Positions: | 9 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Carton |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 14.4 mm, .567 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Exterior |
Keying Rib Cavity Number (Between or At): | 3d,7d |
Connector Length: | 1.771 in, 45 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
RAST Version: | None |
Locking Latch Between Cavity Number: | 1&2, 6&7 |
Polarizing Rib Location: | 5b |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 5-964702-3 |
SKU: | AMP5-964702-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |