Introducing the VAL-U-LOK Housing, a reliable connector essential for power applications. This two-row plug, made of durable Polyamide in a clean white finish, features 16 pin contacts with a pitch of 4.2mm for secure wire and cable termination. Meeting UL 94V-2, CSA, and UL standards, it ensures safety and quality in operation. With an operating temperature range of -40 to 105°C (-40 to 221°F), it is suitable for a wide range of environments. Ideal for heavy-duty power connections, this housing guarantees efficient and dependable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1586862-6
Series: VAL-U-LOK
Connector Type: Housing
Gender: Plug
Housing Material: Polyamide
Number of Contacts: 16
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Pin
Row Spacing: .165 in, 4.2 mm
Number of Positions: 16
Housing Color: White
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-2 ;CSA ;UL
SKU: AMP1-1586862-6
Number of Signal Positions: 16
Insertion Force: 15 Newton
Contact Transmits (Typical): Signal (Data)
Contact Layout: Matrix
Accepts Wire Insulation Diameter Range: 1.2 - 3.1 mm / .047 - .122 in
Height: 11.6 mm / .45 in
Length: 34.8 mm / 1.3701 in
Width: 23.9 mm / .94 in
Operating Voltage: 600 VAC
Circuit Identification Feature: With
CSA File Number: 208567
UL Flammability Rating: UL 94V-2
UL Rating: Recognized
Connector Mounting Type: Cable Mount (Free-Hanging)
Product Type: Connector
Wire/Cable Type: Discrete Wire
Glow Wire Rating: Glow Wire
Connector System: Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: