1-2296205-0
10P RCPT VAL-U-LOK GWT/V0
Introducing the VAL-U-LOK Series Receptacle, a versatile power connector designed for robust performance in demanding environments. With a durable Nylon housing and ten socket contacts arranged in two rows, this connector ensures secure and reliable power transmission. Featuring a 4.2mm pitch and operating temperature range of -40 to 105°C (-40 to 221°F), it is suitable for a wide range of applications. Whether used in industrial machinery or automotive systems, this connector provides a dependable solution for power distribution. Its RoHS compliance further underscores its commitment to environmental responsibility. Trust in the VAL-U-LOK Receptacle for efficient power connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2296205-0 |
Series: | VAL-U-LOK |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Number of Positions: | 10 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP1-2296205-0 |
Insertion Force: | 15 Newton |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |