Introducing our VAL-U-LOK series Plug Connector, a versatile and reliable solution for your power connectivity needs. Crafted from durable Nylon, this connector features 24 Socket contacts arranged in two rows with a pitch of 4.2mm. With a wide operating temperature range of -40 to 105°C, it ensures performance in diverse environments. Suitable for power applications, it accommodates wire and cable terminations with ease. Trust in this Rectangular Connector Housing for secure and efficient power transmission. Rest assured, it complies with RoHS regulations for environmental responsibility. Elevate your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2296206-4
Series: VAL-U-LOK
Gender: Plug
Housing Material: Nylon
Number of Contacts: 24
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Socket
Row Spacing: .165 in, 4.2 mm
Number of Positions: 24
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP2-2296206-4
Insertion Force: 15 Newton
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector System: Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: