Easily power up your connections with our VAL-U-LOK Plug, designed for seamless integration in various setups. This durable connector features a housing made of nylon, ensuring reliable performance in demanding environments. With 16 socket contacts arranged in two rows, it provides ample connectivity for your applications. The 4.2mm pitch and .165-inch row spacing offer convenient installation, while the wide operating temperature range of -40 to 105°C (-40 to 221°F) guarantees suitability for diverse conditions. Perfect for power circuit applications, this connector accommodates wire and cable terminations, making it a versatile choice for your connectivity needs. With RoHS compliance, you can trust in its environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2296206-6
Series: VAL-U-LOK
Gender: Plug
Housing Material: Nylon
Number of Contacts: 16
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Socket
Row Spacing: .165 in, 4.2 mm
Number of Positions: 16
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP1-2296206-6
Insertion Force: 15 Newton
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector System: Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: