Discover the reliable connectivity of our VAL-U-LOK Housing, a vital component in power distribution systems. Designed for durability and performance, this plug connector features a housing made of high-quality nylon in a natural color, meeting stringent UL standards for safety. With 14 contacts arranged in 2 rows and a 4.2mm pitch, it offers efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various applications, particularly in power circuits. Its pin contact type ensures secure connections, making it ideal for wire and cable termination. In a sleek black body, this housing is RoHS compliant, reflecting our commitment to environmental sustainability. Trust in the seamless functionality of our Rectangular Connector Housings for your heavy-duty power needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-794953-4
Series: VAL-U-LOK
Connector Type: Housing
Gender: Plug
Housing Material: Nylon
Number of Contacts: 14
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Pin
Row Spacing: .165 in, 4.2 mm
Number of Positions: 14
Housing Color: Natural
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Body Color: Black
Product: Rectangular Connector Housings
Standards Met: UL 94V-2 ;UL
SKU: AMP1-794953-4
Number of Signal Positions: 14
Insertion Force: 15 Newton
Contact Transmits (Typical): Signal (Data)
Contact Layout: Matrix
Accepts Wire Insulation Diameter Range: 1.2 - 3.1 mm / .047 - .122 in
Height: 9.6 mm / .378 in
Length: 30.6 mm / 1.204 in
Width: 23.9 mm / .94 in
Operating Voltage: 600 VAC
Circuit Identification Feature: With
CSA File Number: 208567
UL Flammability Rating: UL 94V-2
UL Rating: Recognized
VDE Tested: No
Connector Mounting Type: Panel Mount / Cable Mount (Free-Hanging)
For Use With: Printed Circuit Board
Assembly Integration Feature: Without
Product Type: Connector
Wire/Cable Type: Discrete Wire
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Panel / Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: