2-2308348-2
CRIMP FLANGE 12 LARGE
Enhance the durability and performance of your D-Sub connectors with our Crimp Flange 12 Large Backshell. This rugged accessory, part of the Rail D-Sub Backshells series, is designed for industrial use and is shielded for optimal signal integrity. With an operating temperature range of -40 to 90°C (-40 to 194°F), it ensures reliable functionality even in harsh environments. The backshell is suitable for wire and cable termination, offering secure connectivity. Featuring a standard clam shell length and without slide latch, it is easy to install and use. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your connectivity needs. Perfect for a variety of applications, this backshell kit is a valuable addition to your inventory of IO connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308348-2 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308348-2 |
SKU: | AMP2-2308348-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |