2-2308350-2
CRIMP BARREL12
Enhance cable connections with our CRIMP BARREL12 Backshell Kit, designed for use with Rail D-Sub connectors. This industrial-grade accessory ensures secure and shielded terminations for optimal performance in rugged environments. With an operating temperature range of -40 to 90°C (-40 to 194°F), it's suitable for a variety of applications. The kit includes all necessary components for easy installation, making it a convenient solution for your connectivity needs. Rest assured of its quality, as it complies with RoHS standards. Upgrade your setups with this essential accessory and experience reliable and durable connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308350-2 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 2-2308350-2 |
SKU: | AMP2-2308350-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |