2334110-2
PIN CRIMP CONTACT AWG 20-24
Crimp this AWG 20-24 Pin Contact to ensure secure signal connections in your industrial applications. With a pin diameter of 1.12mm (.044 inches) and a contact amperage of 7A, it guarantees reliable performance. Plated with gold in the contact mating area and nickel underneath, it offers durability and efficient signal transmission. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it is suitable for various environments. Designed for wire and cable termination, it meets standard product grade requirements. Its compliance with RoHS regulations makes it an environmentally friendly choice. Ideal for Cable-to-Cable connections in D-Sub and D-Ribbon connectors, this contact ensures seamless connectivity in your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2334110-2 |
Series: | Rail D-Sub Backshells |
Termination Method: | Crimp |
Contact Material: | Copper-Zinc-Lead Alloy |
Contact Size: | 20 |
Contact Type: | Pin |
Pin Diameter: | .044 in, 1.12 mm |
Contact Amperage: | 7 A |
GPL: | 135 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Nickel |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Wire Size: | 20 - 24 AWG, .2 - .52 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Contact Style: | Standard |
Part Aliases: | 2334110-2 |
SKU: | AMP2334110-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |