1-2308348-2
CRIMP FLANGE 2 LARGE
Enhance the durability and functionality of your Rail D-Sub connectors with our CRIMP FLANGE 2 LARGE Backshell. Designed for secure cable termination, this accessory ensures reliable performance in industrial environments. With a shielded construction, it provides added protection against electromagnetic interference. Operating seamlessly in temperatures ranging from -40 to 90°C (-40 to 194°F), it is suitable for a wide range of applications. This backshell is compatible with wire and cable termination methods, offering flexibility in installation. Crafted for durability, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Elevate your connector setup with this essential accessory for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2308348-2 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | None |
ECCN: | EAR99 |
Grommets: | Without |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Part Aliases: | 1-2308348-2 |
SKU: | AMP1-2308348-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |