2334100-4
D-SUB CRIMP MALE 37 POS
Enhance your cable connections with this high-quality D-SUB Crimp Male Connector, featuring 37 positions for seamless signal transmission. Crafted with durable Polybutylene Terephthalate housing and steel shell material, it ensures reliable performance in industrial settings. The tin over copper plating offers excellent conductivity, while the UL 94V-0 flammability standard guarantees safety. With a contact amperage of 7A and an operating temperature range of -55 to 125°C, this connector is ideal for various applications. Its crimp termination method and compatibility with 20-size contacts make installation a breeze. Whether you're securing wire and cable connections or mounting it with grommets, this connector is a versatile and essential component in your setup. Rest assured, it's RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your D-Sub and D-Ribbon connector systems with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2334100-4 |
Series: | Rail D-Sub Backshells |
Gender: | Plug |
Housing Material: | Polybutylene Terephthalate - GF |
Termination Method: | Crimp |
Shell Size: | 1 |
Contact Size: | 20 |
Shell Plating: | Tin over Copper |
Insert Material: | PBT GF |
Package Quantity: | 50 |
Contact Amperage: | 7 A |
Number of Positions: | 37 |
Housing Color: | Black |
GPL: | 135 |
Shield Material: | Steel |
Shield Plating Material: | Tin over Copper |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Grommets: | Without |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2334100-4 |
SKU: | AMP2334100-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |