2334099-3
D-SUB CRIMP FEMALE 25 POS
Enhance your connectivity with our D-SUB CRIMP FEMALE 25 POS connector, designed for seamless integration in industrial settings. Featuring a durable Polybutylene Terephthalate housing with a sleek black finish, this receptacle ensures reliable performance. Its crimp termination method and tin over copper plating guarantee secure connections, while the steel shell and shield provide robust protection. With a wide operating temperature range of -55 to 125 °C (-67 to 257 °F) and UL 94V-0 flammability standard compliance, it's ideal for demanding environments. Each package includes 50 pieces, making it convenient for bulk installations. Upgrade your connectivity with this essential component, suited for signal applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2334099-3 |
Series: | Rail D-Sub Backshells |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Termination Method: | Crimp |
Shell Size: | 1 |
Contact Size: | 20 |
Shell Plating: | Tin over Copper |
Insert Material: | PBT GF |
Package Quantity: | 50 |
Contact Amperage: | 7 A |
Number of Positions: | 25 |
Housing Color: | Black |
GPL: | 135 |
Shield Material: | Steel |
Shield Plating Material: | Tin over Copper |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Grommets: | Without |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2334099-3 |
SKU: | AMP2334099-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |