1-2308341-6

FULL METAL HOODS SIZE 2-6 (RAW 180 DEG)

Enhance your industrial connectivity with our Full Metal Hoods, designed for size 2-6 Rail D-Sub Backshells. Crafted with durable materials that meet stringent flammability standards, these hoods offer robust protection for your connectors. Available in plug or receptacle options, with single or dual cable entry, and a range of positions to suit your needs. The 180° cable exit angle, along with stainless steel screws and jackscrews, ensure secure and reliable connections in any environment. RoHS compliant and suitable for a wide operating temperature range, these backshells are essential for maintaining performance and durability in demanding applications. Explore our range of accessories and enhance your connectivity solutions today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2308341-6
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
Gender: Plug/Receptacle
Shell Size: 2
Maximum Outside Diameter: 14 mm, .551 in
Clamp Type: Single or Dual Cable Entry
Number of Positions: 15, 26
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: M3
Screw Material: Stainless Steel
ECCN: EAR99
Screw Plating: Nickel
Cable Exit Angle: 180°
Jackscrew Material: Stainless Steel
Grommets: Without
Cover Flammability Standard: UL 94V-0
Backshell Material: Zinc
Cable Clamp Material: Steel
Cable Clamp Plating: Zinc
Body Flammability Standard: EN45545-2
Clam Shell Length: Standard
Slide Latch: Without
Ferrule Type: Crimp
Jackscrew Covers Flammability Standard: UL 94V-0
Jackscrew Fastner: With
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2308341-6
SKU: AMP1-2308341-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: