2-320564-2
TERMINAL,PIDG R IR 14 3/8
Enhance your electrical connections with our PIDG Ring Tongue Terminal, designed for reliable performance in a variety of applications. With a voltage rating of 300V and a stud size of 3/8, it's perfect for secure and efficient wire termination. This insulated terminal features a closed barrel and is suitable for use with 14 AWG wires. Operating at temperatures ranging from 105°C to 221°F, it ensures durability and stability in demanding environments. RoHS compliant, this straight-angle terminal guarantees safety and compliance with environmental regulations. Whether for professional or DIY projects, trust in the quality and functionality of our Rings & Spades terminal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-320564-2 |
Series: | PIDG |
Connector Type: | Ring Tongue |
Voltage: | 300 V |
Stud Size: | 3/8 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 AWG, 2 - 2.15 mm², 4234 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-320564-2 |
Plating Material: | Copper / Tin |
Weight per Piece: | 1.408 g |
Stripe Color: | Green |
Number of Holes: | 1 |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 3.302 mm / .13 in |
Wire Insulation Diameter: | 1.981 - 3.302 mm / .078 - .13 in |
Overall Length: | 32.512 mm / 1.28 in |
Stud Diameter: | 9.53 mm / .375 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-041 |
Support Style: | Insulation Restriction |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |