2-480707-0

09P UMNL CAP HSG NATL HOT/STMP

Enhance your power and signal connections with our Universal MATE-N-LOK Panel Mount Connector, boasting a durable Nylon housing in a natural color. With three rows and nine positions, it offers reliable crimp termination for pin contacts, suitable for wire and cable applications. Meeting UL and CSA standards for safety and performance, this connector is ideal for appliances and other circuitry, with a wide operating temperature range from -55 to 105°C (-67 to 221°F). Its 6.35mm (.25 in) pitch and panel mount feature with patch and tabs ensure secure installation on panels with thickness ranging from .76 to 2.29mm. Trust in its VDE-tested quality, RoHS compliance, and glow wire rating for peace of mind in your power and signal systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-480707-0
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.76 - 2.29 mm
Number of Positions:9
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:2-480707-0
SKU:AMP2-480707-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/25/2024PCN-24-224771 - End of Life with replacements. current parts are being discontinued and no longer available. The replacement parts listed in below table. The printed housing circuit markings will now be molded in to the parts. Download
03/15/2015E-14-016405 - Product Improvement. Added round at the corner edges of the part to improve strength, No impact on funcon, fitment due to this change.Download