2-643067-2
22P MTA156 MOLDED COVER
Enhance the durability and safety of your MTA 156 connectors with our Strain Relief Covers. Designed for a perfect fit and easy installation, these White covers provide essential protection for up to 22 positions on your board. Made from UL 94V-2 compliant Nylon, they ensure reliable performance even in demanding environments, with a wide operating temperature range of -55 to 105°C (-67 to 221°F). Meeting stringent standards for flammability, these covers are essential accessories for appliances and other electronic devices. Trust in their quality and compatibility with closed-end IDC installation, making them a must-have for your connector hardware setup. Rest assured, these covers are RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connector system with these durable and reliable accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-643067-2 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 22 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 2-643067-2 |
SKU: | AMP2-643067-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |