1-643071-1
11P MTA156 FD-THRU COVER
Enhance the durability and safety of your MTA 156 series connectors with these Strain Relief Covers. Designed for easy installation, they provide a secure fit for up to 11 positions, ensuring reliable connectivity in appliances and other electronic devices. Made from UL 94V-2 compliant nylon, they offer excellent flammability resistance. With a standard profile and a pitch of 3.96mm (.156 in), these covers are ideal for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), they guarantee performance in diverse environments. RoHS compliant and ECCN classified as EAR99, these covers meet international standards for quality and environmental responsibility. Upgrade your connector hardware with these essential accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-643071-1 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 11 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Feed Thru |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-643071-1 |
SKU: | AMP1-643071-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |