2-640551-0
20P MTA156 COVER
Enhance the durability and performance of your MTA 156 series connectors with this essential Cover accessory. Crafted from UL 94V-0 rated polyester, it offers reliable dust protection, ensuring optimal functionality even in challenging environments. With a pitch of 3.96mm, this Cover is designed for precise fitting on 20-position connectors, guaranteeing a secure connection. Its standard profile and compatibility with closed-end IDC installation make it a versatile choice for various applications, from appliances to PCB connectors. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), this Cover meets stringent quality standards, including RoHS compliance. Upgrade your connector setup with this high-quality accessory for enhanced performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-640551-0 |
Color: | Natural |
Series: | MTA 156 |
Accessory Type: | Cover |
Pitch: | .156 in, 3.96 mm |
Material: | Polyester |
Cover Type: | Dust Protection |
Number of Positions: | 20 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-640551-0 |
SKU: | AMP2-640551-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |