1-643067-8
18P MTA156 MOLDED COVER
Enhance the durability and safety of your MTA 156 series connectors with our Strain Relief Covers. Designed for a secure fit, these white covers provide protection and support for up to 18 positions. Crafted from UL 94V-2 rated nylon, they ensure reliable performance in a wide operating temperature range. Perfect for appliances and other electronic devices, these covers meet RoHS compliance standards for environmentally-friendly manufacturing. Upgrade your connector hardware with this essential accessory for peace of mind in your PCB assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-643067-8 |
Color: | White |
Series: | MTA 156 |
Accessory Type: | Strain Relief Covers |
Pitch: | .156 in, 3.96 mm |
Material: | Nylon |
Number of Positions: | 18 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-643067-8 |
SKU: | AMP1-643067-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |